• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Reflective light barrier GL5-J/43a/155 GL5-J/43a/155 Light-ON, Dark-ON 1 pc(s)

1/3
Image similar
Product type
Reflective light barrier
Functions
Light-ON
Dark-ON
Max. operating voltage
24 V DC
Connector
Plug (4-pin)
Type
GL5-J/43a/155
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Fork width: 5 mm
  • Fork Depth: 8.5 mm
Product type

Reflective light barrier

Type

GL5-J/43a/155

Functions

Light-ON

Dark-ON

Min. operating voltage

5 V DC

Max. operating voltage

24 V DC

Operating voltage

5 - 24 V DC

Contact type

Unblinking

Outputs

2x PNP Antivalent

Connector

Plug (4-pin)

Transmitter type

LED IR

5 mm

IP40

Length

27.2 mm

Width

13.4 mm

Height

13.2 mm

Depth

8.5 mm

Dim

(L x W x H) 27.2 x 13.4 x 13.2 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 156488 Pepperl+Fuchs Reflective light barrier GL5-J/43a/155 GL5-J/43a/155 Light-ON, Dark-ON 1 pc(s)

User & Safety Instructions

User & Safety Instructions 156488 Pepperl+Fuchs Reflective light barrier GL5-J/43a/155 GL5-J/43a/155 Light-ON, Dark-ON 1 pc(s)

Description

Miniature design, optimized for small part detection. High switching frequency, quick and easy to install, Well visible function display.

This text is machine translated.

Hints

For more information on this GL5-J/43a/155, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)