1/3
Image similar
Reflective light barrier
GL5-Y/43a/115
Light-ON
Dark-ON
5 V DC
24 V DC
5 - 24 V DC
Unblinking
2x PNP Antivalent
Cable, open end
2.00 m
LED IR
5 mm
IP40
25.5 mm
13.4 mm
15.5 mm
8.5 mm
(L x W x H) 25.5 x 13.4 x 15.5 mm
1 pc(s)
Datasheet 156479 Pepperl+Fuchs Reflective light barrier GL5-Y/43a/115 GL5-Y/43a/115 Light-ON, Dark-ON 1 pc(s)
User & Safety Instructions 156479 Pepperl+Fuchs Reflective light barrier GL5-Y/43a/115 GL5-Y/43a/115 Light-ON, Dark-ON 1 pc(s)
The necessary accessories are required to use the article as described.