Image similar
Piece
Retroreflective light barrier
OBR1000-R2-E2-0,2M-V31
Polarisation filter
10 V DC
30 V DC
10 - 30 V DC
1 maker
PNP
M8 (4-pin)
20.00 cm
LED red
630 nm
1 m
IP67
-25 °C
+60 °C
1 pc(s)
Datasheet 1517536 Pepperl+Fuchs Retroreflective light barrier OBR1000-R2-E2-0,2M-V31 OBR1000-R2-E2-0,2M-V31 Polarisation filter 1 pc(s)
User & Safety Instructions 1517536 Pepperl+Fuchs Retroreflective light barrier OBR1000-R2-E2-0,2M-V31 OBR1000-R2-E2-0,2M-V31 Polarisation filter 1 pc(s)
The necessary accessories are required to use the article as described.