• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Retroreflective photo sensor OBT300-R100-2EP-IO-V31-L OBT300-R100-2EP-IO-V31-L Light-ON, Dark-ON, Trimmer

Image similar
Product type
Retroreflective photo sensor
Functions
Light-ON
Dark-ON
Trimmer
Max. operating voltage
30 V DC
Connector
M8 (4-pin)
Type
OBT300-R100-2EP-IO-V31-L
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 239.99 / piece)
€ 239.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Laser reflective light barrier

  • Miniature design with versatile attachment options
  • IO-Link interface for service and process data
  • Different frequencies in order to avoid mutual interference
  • Extended temperature range from -40°C to 60°C
  • High protection class IP 69 K

Technical specifications

Product type

Retroreflective photo sensor

Type

OBT300-R100-2EP-IO-V31-L

Functions

Light-ON

Dark-ON

Trimmer

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Contact type

Unblinking

Outputs

IO link

Connector

M8 (4-pin)

Transmitter type

SC laser red

Laser class

1

Wavelength

680 nm

300 mm

Features

LED indicator

IP69K

Min. temperature

-40 °C

Max. temperature

60 °C

Length

44.5 mm

Width

21.5 mm

Height

11 mm

Dim

(L x W x H) 44.5 x 21.5 x 11 mm

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1517543 Pepperl+Fuchs Retroreflective photo sensor OBT300-R100-2EP-IO-V31-L OBT300-R100-2EP-IO-V31-L Light-ON, Dark-ON, Trimmer

User & Safety Instructions

User & Safety Instructions 1517543 Pepperl+Fuchs Retroreflective photo sensor OBT300-R100-2EP-IO-V31-L OBT300-R100-2EP-IO-V31-L Light-ON, Dark-ON, Trimmer

Conformity certificate

Conformity certificate 1517543 Pepperl+Fuchs Retroreflective photo sensor OBT300-R100-2EP-IO-V31-L OBT300-R100-2EP-IO-V31-L Light-ON, Dark-ON, Trimmer

Description

The optical miniature sensor series R 100 achieved by its standard design in the entire series with a high degree of flexibility and can thus be easily and uncomplicated by other sensor designs from the series.

This text is machine translated.

Hints

For more information on this OBT300-R100-2EP-IO-V31-L, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)