• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound M30 Current (analogue), Voltage (analogue) UC2000-30GM-IU-V1-HB

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
Current (analogue)
Voltage (analogue)
Model
Ultrasound
Type
UC2000-30GM-IU-V1-HB
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UC2000-30GM-IU-V1-HB

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

Current (analogue)

Voltage (analogue)

Model

Ultrasound

Features

LED indicator

Size

M30

Material properties

rust-proof

Enclosure material

Non-corrosive steel

IP65

Min. temperature

-25 °C

Max. temperature

70 °C

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627232 Pepperl+Fuchs Sensor Ultrasound M30 Current (analogue), Voltage (analogue) UC2000-30GM-IU-V1-HB

User & Safety Instructions

User & Safety Instructions 2627232 Pepperl+Fuchs Sensor Ultrasound M30 Current (analogue), Voltage (analogue) UC2000-30GM-IU-V1-HB