• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP UC2000-L2M-E6-T-2M

Image similar
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP
Switching distance (max.)
2000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UC2000-L2M-E6-T-2M

Min. operating voltage

10 V DC

Max. operating voltage

30 V DC

Operating voltage

10 - 30 V DC

Outputs

PNP

Cable length

2 m

Switching distance (max.)

2000 mm

Model

Ultrasound

Features

LED indicator

Connector

Cable

Enclosure material

Polyamide

Contact type

2 makers

IP67

Min. temperature

-40 °C

Max. temperature

70 °C

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627388 Pepperl+Fuchs Sensor Ultrasound PNP UC2000-L2M-E6-T-2M

User & Safety Instructions

User & Safety Instructions 2627388 Pepperl+Fuchs Sensor Ultrasound PNP UC2000-L2M-E6-T-2M