• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP UC10000-F260-IE8R2-Y250792

Image similar
Product type
Sensor
Max. operating voltage
30 V
Outputs
PNP
Switching distance (max.)
10000 mm
Model
Ultrasound
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UC10000-F260-IE8R2-Y250792

Min. operating voltage

15 V

Max. operating voltage

30 V

Operating voltage

15 - 30 V

Outputs

PNP

Switching distance (max.)

10000 mm

Model

Ultrasound

Connector

Screw terminals

IP65

Min. temperature

-25 °C

Max. temperature

70 °C

Wireless charging

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2627225 Pepperl+Fuchs Sensor Ultrasound PNP UC10000-F260-IE8R2-Y250792

User & Safety Instructions

User & Safety Instructions 2627225 Pepperl+Fuchs Sensor Ultrasound PNP UC10000-F260-IE8R2-Y250792