• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs Sensor Ultrasound PNP UC500-F65-IE2R2-V15

1/2
Product type
Sensor
Max. operating voltage
30 V DC
Outputs
PNP
Model
Ultrasound
Type
UC500-F65-IE2R2-V15
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sensor

Type

UC500-F65-IE2R2-V15

Min. operating voltage

15 V DC

Max. operating voltage

30 V DC

Operating voltage

15 - 30 V DC

Outputs

PNP

Model

Ultrasound

IP65

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2627448 Pepperl+Fuchs Sensor Ultrasound PNP UC500-F65-IE2R2-V15

User & Safety Instructions

User & Safety Instructions 2627448 Pepperl+Fuchs Sensor Ultrasound PNP UC500-F65-IE2R2-V15