• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs VBA-4E-G4-ZE 088724 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

Packaging type
Piece
Product type
Sensor & actuator box (active)
No. of signal spaces
4
No. of splitters
4-way
Type
VBA-4E-G4-ZE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Rated operating voltage: 26.5 ... 31.6 V from AS-Interface
  • Rated operating current: ≤ 40 mA (without sensors) / max. 190 mA
  • Protection class: III
  • Surge protection: UE; Overvoltage category III, safely separated voltage supplies (PELV)
  • Pollution degree: 3
  • Connection:
  • Insulation displacement technology or terminal space
  • Flat cable yellow or standard round cable
  • Inputs; screwing M12 x 1.5 and cage clamp
  • terminals Housing: PA 6 GF30
  • Data bit (function via AS-Interface): Input output
Packaging type

Piece

Product type

Sensor & actuator box (active)

No. of signal spaces

4

Type

VBA-4E-G4-ZE

No. of splitters

4-way

Status indicator

LED

Signal type

PNP

Connection

M12 plug

Width

45 mm

Length

102 mm

IP67

Total current (direct supply)

190 mA

Max. temperature

+60 °C

Min. temperature

-25 °C

Connector type (distribution boxes)

M12 socket

Case material

PA GF

Weight

180 g

Manufacturer part #

088724

Content

1 pc(s)

Height

51 mm

Features

Surge protection

Series

AS-Interface

Power rating (total)

150 mA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2229482 Pepperl+Fuchs VBA-4E-G4-ZE 088724 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2229482 Pepperl+Fuchs VBA-4E-G4-ZE 088724 Sensor & actuator box (active) Multi splitter 1 pc(s) Piece