• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PerfectPro UBOX400R Workplace radio DAB+, FM Bluetooth, AUX shockproof Black

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PerfectPro 400R UBOX

  • FM reception with RDS station information
  • DAB+ digital radio reception
  • 6 station memory for FM and DAB+
  • Bluetooth receiver for music streaming
  • AUX input for external MP3 player

Technical specifications

Product type

Workplace radio

Tuner

DAB+

FM

hifi functions

Bluetooth

AUX

Playback of

MP3

Features

shockproof

Station memory

6

Dim

(W x H x D) 180 x 250 x 200 mm

Interfaces (output)

Bluetooth

Interfaces (input)

Audio line in

Power supply (LOV)

rechargeable

mains-powered

Factory colour

Black

Width

180 mm

Height

250 mm

Depth

200 mm

Weight

2.1 kg

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2349503 PerfectPro UBOX400R Workplace radio DAB+, FM Bluetooth, AUX shockproof Black

Description

The cheapest rechargeable DAB+ quality radio on the market. It is a no-frills device that provides flawless sound in many workplaces.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)