• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIDUO-212 USB Keyboard and mouse set German, QWERTZ Black, Red

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Perixx Periduo-212 Mini-USB desktop set

  • Space-saving design
  • Sliding stopper and height-adjustable feet
  • Quiet keystroke.
  • Optical mouse with 1000 dpi

Technical specifications

Product type

Keyboard and mouse set

Transfer type

USB

Sensor type

Optical

Suitable for (input devices)

Left-handers

Right-handers

Sensor resolution

1000 dpi

Interfaces

USB

Keyboard layout

German, QWERTZ

Factory colour

Black

Red

Weight

403 g

Width

291 mm

Depth

138 mm

Height

38 mm

Cable length

1.80 m

Power supply

USB (built-in)

Content

1 pc(s)

Dim

(W x H x D) 291 x 38 x 138 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680941 Perixx PERIDUO-212 USB Keyboard and mouse set German, QWERTZ Black, Red

Description

This keyboard and mouse set is a real price-performance winner in the fly-weight class. Despite the light weight is the keyboard with rubber anti-slip stoppers on any surface. Thanks to the rear-mounted feet of the altitude can be set of flat on inclined as desired The Mini-Gro size fits the keyboard also in space limited working environments. The button is gentle, pleasant and very quiet.

The suitable optical mouse in matt look with 1000 dpi rounds off the set with your smart design. Keyboard and mouse are each with a 1.80 m long cable is connected to the PC. This guarantees a secure and fast connection.

This text is machine translated.

System requirements

  • Windows ® XP/7/8/10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 56.97€ 54.97*

What kind of PC Keyboard/Mouse Combos are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)