• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx Perimice-513L Ergonomic mouse USB Optical Black 5 Buttons 2000 dpi Ergonomic

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perixx Perimice-513 L USB mouse

  • Ergonomic, vertical design
  • 5-button mouse with DPI switch 1000/1500/2000
  • Compatible with Windows XP, Vista, 7,8,10 and later releases
  • Suitable for left-handed persons

Technical specifications

Product type

Ergonomic mouse

Transfer type

USB

Interfaces

USB

Sensor type

Optical

Sensor resolution

2000 dpi

No. of keys

5 Buttons

Suitable for (input devices)

Left-handers

Data input device features

Ergonomic

Factory colour

Black

Cable length

1.80 m

Width

63 mm

Height

75 mm

Depth

120 mm

Weight

152 g

Power supply

USB (built-in)

Keyboard layout

None (PC-controlled)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611747 Perixx Perimice-513L Ergonomic mouse USB Optical Black 5 Buttons 2000 dpi Ergonomic

Description

If you have a vertical mouse tested, do not want to use more traditional mouse.

The ergonomic wired mouse PERIMICE-513 L for left-handed people prevented by the vertical, upward open attitude on the part of the hand-held a "Help" of the wrist, which one finds in conventional mice. The vertical ergonomic design ensures that a long working with the mouse no pain or even long vaginal infections occur. Preventive, the mouse can be used to prevent pain. If complaints or Eyestrain such as RSI or a "Tennisarm", the mouse is especially recommended because the hand a gentle, straight stance.

For both women and men's hands, is the mouse with your well-thought-out design for all hand sizes is ideally suitable. With comfort and without effort can be a total of 6 keys.

The mouse does not require any drivers, it works thanks to Plug and Play. It is recommended for use with Windows XP, Vista, 7, 8, 10 or a later version.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97€ 53.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)