• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-717 D Trackball Radio Laser Black 7 Buttons 2000 dpi Ergonomic, Built-in trackball

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Perixx PERIMICE -717 D Ergonomic Wireless trackball mouse

  • Slim, ergonomic design
  • Effortless control
  • Noiseless Click
  • 5 programmable buttons
  • 1000/1600/2000 dpi laser sensor
  • For right handed people

Technical specifications

Product type

Trackball

Transfer type

Radio

Interfaces

USB

Sensor type

Laser

Sensor resolution

2000 dpi

No. of keys

7 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Built-in trackball

Factory colour

Black

Width

130 mm

Height

107 mm

Depth

45 mm

Weight

134 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1680944 Perixx PERIMICE-717 D Trackball Radio Laser Black 7 Buttons 2000 dpi Ergonomic, Built-in trackball

Description

When pain during the work with a conventional mouse, you should decide for the perimice -717, because by your gentle operation helps prevent RSI syndrome and Tennisarm. Due to the ergonomic, flat shape prevents unnecessary movements and makes working so much more enjoyable. Thanks to the trackball is only a minimal movement with the thumb required, wrist and the lower arm remain relaxed. Ideal for both large and small hands. In addition to the left and right-click, there is still the forward/back button and the dpi buttons. The mouse is compatible with Windows XP, 7,8,10.

5 programmable buttons
In the perimice -717 can be using the software 5 out of 7 keys otherwise occupy (all keys to the dpi buttons). In the software, one can set the click functions can also record and the buttons to assign macros as well as profiles import or create.
The current software is available for download on the Perixx Homepage.

DPI setting
The DPI levels for the any setting of the sensitivity/speed of the mouse pointer are preset and can be adjusted on the dpi switch directly adjust: 1000/1600/2000. In the software, you can specify other values than the preset values.

Trackball
The 34 mm trackball can be cleaned as follows: carefully with a rod or the back side of a pen from the bottom to the top and with a lint-free cloth, wipe out.

This text is machine translated.

System requirements

  • Windows ® XP/7/8/10

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)