• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIMICE-804 Ergonomic mouse Bluetooth® Optical Black 6 Buttons 1600 dpi Ergonomic

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Perrix PERIMICE-804 - Bluetooth Ergonomic Vertical Mouse

  • Bluetooth 3.0 technology ergonomic vertical mouse with 10 meters range; dimensions: 11.8 x 6.8 x 6.6 cm
  • Recommended for RSI syndrome (also known as a tennis arm) and for long hours on the computer (working, surfing or playing).
  • Specially developed for right-handed people with medium and large hand size; with adjustable DPI 800/1200/1600
  • Easy connection with Bluetooth devices (laptop, smartphone and tablet); pairing button and on/off switch for

Technical specifications

Product type

Ergonomic mouse

Transfer type

Bluetooth®

Interfaces

Bluetooth

Sensor type

Optical

Sensor resolution

1600 dpi

No. of keys

6 Buttons

Suitable for (input devices)

Right-handers

Data input device features

Ergonomic

Factory colour

Black

Width

68 mm

Height

66 mm

Depth

118 mm

Weight

93 g

Power supply

2 x AAA battery (optional)

Keyboard layout

None (PC-controlled)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2253765 Perixx PERIMICE-804 Ergonomic mouse Bluetooth® Optical Black 6 Buttons 1600 dpi Ergonomic

Description

Comfort, mobility and productivity
The ergonomic and user-friendly streamline design offers optimal support for the muscles.

The mouse allows a comfortable use of the mouse buttons and scroll wheel by simply gripping. The mouse is a comfortable support of the hand and thumb muscles for the relief of long hours at the computer.

Mouse with 3 integrated buttons for Bluetooth, power saving mode and DPI switching. Activate the respective functions with just one click.

Vertical ergonomics
The vertical design allows a natural posture without turning the wrist to the side.

RSI (Repetitive Strain Injuries) patients report that the vertical ergonomic mouse reduces the daily pain and pressure on the wrist.

Suitable hand size: M/L.
Choose the right hand size to reduce the strain on your hand muscles. PERIMICE-804 is suitable for hand sizes M (15-17.8 cm) and L (larger 17.8 cm).

Secure connection
6 buttons and 3-DPI settings (800/1200/1600). Accelerate the cursor with just one click and reduce muscle strain and hand movement.

This text is machine translated.

System requirements

  • Windows XP/7/8/10

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)