• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Perixx PERIPRO-303GR Spare trackball Wireless Dark red

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

PERIPRO-303 - 34 mm trackball - glossy - dark red - compatible with PERIMICE-517, PERIMICE-717, Logitech and elecom trackball mice

  • 34 mm dark red, noble matt trackball from Perixx
  • The matt, slightly roughened surface is ideal for precision and precision work, as it gives more resistance than the usual glossy trackball
  • For example as replacement trackball / replacement trackball compatible with PERIMICE-517, PERIMICE-717, Logitech and elecom trackball mice
  • Easy to replace with the PERIMICE-517/717: The trackball can easily be pushed out with the back of a pin or wooden stick from below carefully

Technical specifications

Product type

Spare trackball

Transfer type

Wireless

Suitable for (input devices)

Left-handers

Right-handers

Factory colour

Dark red

Weight

0.031

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2253766 Perixx PERIPRO-303GR Spare trackball Wireless Dark red

Description

Trackball Performance Upgrade
The PERIPRO-303 trackball series offers the most widely used 34mm size for trackball mice on the market. All Perixx trackballs are produced in Europe with the highest quality and precision. Through sophisticated coating techniques with two finishing methods that support a highly sensitive sensor and better performance for all trackball mice.

Glossy and matte surface
Two types of finish surfaces (glossy and matt) for different working modes. The glossy surface offers agile and gentle movements. Specialized in fast moving for large and multiple screens. The mat processing is specialized in precise pointing. Ideal for document processing, Excel and bulk data processing.

Compatible mouse models
Not only a backup replacement, but also the perfect upgrade for various 34mm (1.33 inch) trackball mice:
Perixx: PERIMICE-517/717
Logitech: MX Ergo, M570, wireless, Trackman Wheel (note, Trackman Marble not included)
ELECOM: M-XT3DRBK (EX-6), M-DT2URBK
Sanwa: MA-WTB43BK

Cleaning tip
Trackball: Use either a soft brush or a soft, lint-free cloth (lightly moisten with water) and gently wipe the dust off the trackball. Sensor: The sensor is just as important as the trackball for accurate tracking. Carefully wipe away any visible dust from the sensor with a soft brush.

This text is machine translated.

Scope of delivery

  • Trackball.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.97€ 44.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)