
Technical specifications
- Product type
Cooler
- Type
DTI 6201 230V MC 7035
- Features
Fan
- Operating voltage
230 V AC
1150 W
- Air flow rate
885 m³/h
- Compatible with
Pfannenberg
- Min. temperature
10 °C
- Max. temperature
55 °C
- Width
485 mm
- Height
1537 mm
- Depth
218 mm
- Dim
(W x H x D) 485 x 1537 x 218 mm
- Content
1 pc(s)
485 mm
Other
1537 mm
218 mm
AC
FALSE
TRUE
TRUE
10-55 °C
230-230 V
230-230 V
1150 W
FALSE
885-885 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3335206 Pfannenberg DTI 6201 230V MC 7035 Cooler 230 V AC 1150 W (W x H x D) 485 x 1537 x 218 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3335206 Pfannenberg DTI 6201 230V MC 7035 Cooler 230 V AC 1150 W (W x H x D) 485 x 1537 x 218 mm 1 pc(s)
Description
Significantly less refrigerant is used and the devices are already listed according to UL 60335, for long-term planning even after 2024.
Multi Controller (MC): Energy-saving switching mode makes possible an additional sensor dependent internal fan switch off
The DTI version (partly recessed door or side installation) of the refrigerators has the following advantages:
- With limited space in front of or next to the control cabinet. Escape routes are kept free.
- Extremely fast mounting on the cabinet in only 3 minutes.
- Safe routing of the cold air to the expensive components in the control cabinet is maintained
The advantages of this series at a glance:
- Available in power classes up to 4000 W.
- Unique high energy efficiency
- To avoid hotspots, the distance between the intake and outlet opening is large
- Integrated condensation
- Interface for using eCool-Plant software
- Cut-out compatible with other power classes AND cooling types such as air/water (PAI) and air/air heat exchangers (PLL) for maximum planning freedom
- Improved access to all components increases ease of service
This text is machine translated.























