
Technical specifications
- Product type
Cooler
- Type
DTI 6X2E 230V 7035
- Operating voltage
230 V AC
4500 W
- Air flow rate
1050 m³/h
- Compatible with
Pfannenberg
- Min. temperature
15 °C
- Max. temperature
55 °C
- Width
485 mm
- Height
1538 mm
- Depth
372 mm
- Dim
(W x H x D) 485 x 1538 x 372 mm
- Content
1 pc(s)
485 mm
Other
1538 mm
372 mm
AC
FALSE
TRUE
FALSE
15-55 °C
230-230 V
230-230 V
4500 W
TRUE
1050-1430 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3335226 Pfannenberg DTI 6X2E 230V 7035 Cooler 230 V AC 4500 W (W x H x D) 485 x 1538 x 372 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3335226 Pfannenberg DTI 6X2E 230V 7035 Cooler 230 V AC 4500 W (W x H x D) 485 x 1538 x 372 mm 1 pc(s)
Description
Further advantages of the series at a glance:
-With high-efficiency speed control, each unit covers a wide range of performance. This results in a low variety of types and, accordingly, a high level of design safety.
-Along with other innovations, the BLDC technology used produces the highest energy efficiency in the market.
-XC Controller: The control unit specially developed for this series enables communication between the cooling unit and the machine control as well as integration in production processes
-Large distances between intake and outlet openings, safe flow of the control cabinet through long air flow, avoiding hotspots
-Perfect serviceability and optional filter can be retrofitted in a few seconds
Communication interface Modbus for integrating the cooling device into the existing machine control or into a cloud solution
This text is machine translated.























