
Technical specifications
- Packaging type
Piece
- Product type
Cooler
- Type
DTT 6301 230V MC 7035
- Features
Fan
- Operating voltage
230 V AC
1620 W
- Air flow rate
990 m³/h
- Compatible with
uniwersalny
- Min. temperature
15 °C
- Max. temperature
55 °C
- Width
595 mm
- Height
435 mm
- Depth
495 mm
- Dim
(W x H x D) 595 x 435 x 495 mm
- Content
1 pc(s)
595 mm
Other
435 mm
495 mm
AC
FALSE
TRUE
TRUE
15-55 °C
230-230 V
230-230 V
1620 W
FALSE
990-990 m³/h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3335234 Pfannenberg DTT 6301 230V MC 7035 Cooler 230 V AC 1620 W (W x H x D) 595 x 435 x 495 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3335234 Pfannenberg DTT 6301 230V MC 7035 Cooler 230 V AC 1620 W (W x H x D) 595 x 435 x 495 mm Piece 1 pc(s)
Description
The DTT roof structure of cooling units have a unique, patented condensate management.
The innovative arrangement of the cooling circuits represents the function of conventional roof cooling devices
Literally on the head and reliably prevents condensate from entering the switch cabinet.
Fits the cabinets of every manufacturer and is available in 3 sizes and 6 power levels.
Multi Controller (MC): Energy-saving switching mode makes possible by means of an additional sensor
An internal fan cut-off depending on demand.
Robust steel plate cover (no plastic) for industrial environments, in various
Colours can be painted.
Easy to service and maintain thanks to easy and tool-free mounting and
The front removable hood that allows quick access to the components.
This text is machine translated.























