
Number
Total (€ 119.99 / piece)
€ 119.99
incl. VAT
14-day return policy included
Technical specifications
- Wall mounting: No.
- Designed as insert fan: No.
- Fan change: Yes
- Roof fan: No.
- With filter: No.
- EMC version: No.
- Mounting type: Screw fixing
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: -
- Product type
Enclosure fan
- Type
PEF 180 fan holder 24V DC
- Operating voltage
24 V DC
5 W
- Air flow rate
170 m³/h
- Compatible with
uniwersalny
- Factory colour
Silver
IP20
- Connection
Open end cable
- Width
205 mm
- Height
55 mm
- Depth
160 mm
- Dim
(W x H x D) 205 x 55 x 160 mm
- Weight
200 g
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181473 Pfannenberg PEF 180 fan holder 24V DC Enclosure fan 24 V DC 5 W (W x H x D) 205 x 55 x 160 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181473 Pfannenberg PEF 180 fan holder 24V DC Enclosure fan 24 V DC 5 W (W x H x D) 205 x 55 x 160 mm 1 pc(s)

























