
Technical specifications
- Colour: grey
- Packaging type
Piece
- Product type
Fan and filter
- Type
PF 11000 230V 54 7035 EMC
- Features
EMC
- Operating voltage
230 V
- Compatible with
Pfannenberg
IP54
- Width
109 mm
- Height
109 mm
- Depth
66 mm
- Dim
(W x H x D) 109 x 109 x 66 mm
- Content
1 pc(s)
- RAL no.
7035
- Mounting type
Section rail mount
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3779590 Pfannenberg PF 11000 230V 54 7035 EMC Fan and filter 230 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779590 Pfannenberg PF 11000 230V 54 7035 EMC Fan and filter 230 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3779590 Pfannenberg PF 11000 230V 54 7035 EMC Fan and filter 230 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Conformity certificate 3779590 Pfannenberg PF 11000 230V 54 7035 EMC Fan and filter 230 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Conformity certificate 3779590 Pfannenberg PF 11000 230V 54 7035 EMC Fan and filter 230 V (W x H x D) 109 x 109 x 66 mm Piece 1 pc(s)
Description
In order to use this cost-effective and energy-efficient cooling solution of the filter fan, the shielding effect of the control cabinet housing for EM radiation is reduced through the mounting cut-out. With the use of the EMC filter fans, this screen is securely closed over a metal grid so that EM radiation is damped before entry and exit.
The advantages of this series at a glance:
- For reliable use in the field of electromagnetic fields (metal shielding)
- High air flow (19 - 845 m3/h) in a small space and low energy consumption
- No reduction of air flow
- Proven Pfannenberg filter fan technology
- Installation without any tools
- Environmentally friendly, as there are no metallized plastics
- Safe contact surface at the mounting cut-out edge without beryllium copper seal
- Secure IP-54 protection by foamed gasket and patented 4 corner blanking
- Easy filter mat change in seconds
- Flat design and neutral design make perfect machine integration possible
- Attenuation at 30MHz approx. 71 dB
- Attenuation at 400MHz approx. 57 dB
- Approvals: CURus, EAC
This text is machine translated.
























