
Technical specifications
- Wall mounting: Yes
- Designed as insert fan: No.
- Fans: No.
- Roof fan: No.
- With filter: Yes
- EMC version: No.
- Mounting type: Snap-on mounting
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: 7035
- Packaging type
Piece
- Product type
Enclosure fan
- Type
PF 22000 24DC 55 UV 7035
- Features
incl. filter
- Operating voltage
24 V DC
5 W
- Noise emission (max.)
44 dBa
- Air flow rate
61 m³/h
- Compatible with
uniwersalny
- Factory colour
Grey
IP55
- Connection
Open end cable
- Cable length
31.00 cm
- Width
145 mm
- Height
145 mm
- Depth
69 mm
- Dim
(W x H x D) 145 x 145 x 69 mm
- Weight
500 g
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2181483 Pfannenberg PF 22000 24DC 55 UV 7035 Enclosure fan 24 V DC 5 W (W x H x D) 145 x 145 x 69 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181483 Pfannenberg PF 22000 24DC 55 UV 7035 Enclosure fan 24 V DC 5 W (W x H x D) 145 x 145 x 69 mm Piece 1 pc(s)


































