
Number
Total (€ 134.99 / piece)
€ 134.99
incl. VAT
14-day return policy included
Technical specifications
- Wall mounting: Yes
- Designed as insert fan: No.
- Fans: No.
- Roof fan: No.
- With filter: Yes
- EMC version: No.
- Mounting type: Snap-on mounting
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: 7035
- Product type
Enclosure fan
- Type
PF 32000 230V 54 7035
- Features
incl. filter
- Operating voltage
230 V AC
19 W
- Air flow rate
110 m³/h
- Compatible with
uniwersalny
- Factory colour
Grey
IP54
- Connection
Punchdown block
- Width
202 mm
- Height
202 mm
- Depth
93 mm
- Dim
(W x H x D) 202 x 202 x 93 mm
- Weight
1.02 kg
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 2181485 Pfannenberg PF 32000 230V 54 7035 Enclosure fan 230 V AC 19 W (W x H x D) 202 x 202 x 93 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181485 Pfannenberg PF 32000 230V 54 7035 Enclosure fan 230 V AC 19 W (W x H x D) 202 x 202 x 93 mm 1 pc(s)

































