
Technical specifications
- Wall mounting: Yes
- Designed as insert fan: No.
- Fans: No.
- Roof fan: No.
- With filter: Yes
- EMC version: No.
- Mounting type: Snap-on mounting
- Suitable for 19" (482.6 mm) mounting: No.
- RAL number: 7035
- Packaging type
Piece
- Product type
Enclosure fan
- Type
PF 42500 24DC 54 7035
- Features
incl. filter
- Operating voltage
24 V DC
4.7 W
- Noise emission (max.)
40 dBa
- Air flow rate
156 m³/h
- Compatible with
uniwersalny
- Factory colour
Grey
IP54
- Connection
Spring-loaded terminal
- Width
252 mm
- Height
252 mm
- Depth
103 mm
- Dim
(W x H x D) 252 x 252 x 103 mm
- Weight
1.1 kg
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2181492 Pfannenberg PF 42500 24DC 54 7035 Enclosure fan 24 V DC 4.7 W (W x H x D) 252 x 252 x 103 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2181492 Pfannenberg PF 42500 24DC 54 7035 Enclosure fan 24 V DC 4.7 W (W x H x D) 252 x 252 x 103 mm Piece 1 pc(s)


































