
Technical specifications
- Filter class G4
- Colour: grey
- Packaging type
Piece
- Product type
Filter
- Type
PFA 20000 54 7035 MEK
- Compatible with
Pfannenberg
- Factory colour
Grey
IP54
- Width
145 mm
- Height
145 mm
- Depth
31 mm
- Dim
(W x H x D) 145 x 145 x 31 mm
- Content
1 pc(s)
- Material
Plastic
Grey
145 mm
145 mm
31 mm
FALSE
G4
Plastic
IP54
-40-55 °C
TRUE
Documents & Downloads
Datasheet
Datasheet 3779581 Pfannenberg PFA 20000 54 7035 MEK Filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3779581 Pfannenberg PFA 20000 54 7035 MEK Filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)
Conformity certificate
Conformity certificate 3779581 Pfannenberg PFA 20000 54 7035 MEK Filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)
Conformity certificate 3779581 Pfannenberg PFA 20000 54 7035 MEK Filter (W x H x D) 145 x 145 x 31 mm Piece 1 pc(s)
Description
For use at 3-5 mm wall thickness. The lid of this product has the color RAL7035 (light gray).
The advantages of this series at a glance:
- Same design as the PF series filter fans
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-54 protection, closed frame prevents entry of unfiltered air
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold.
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible
- Approvals: CURus, EAC, CAS
This text is machine translated.























