
Technical specifications
- Filter class G4
- Colour: grey
- Packaging type
Piece
- Product type
Filter
- Type
PFA 20000 55 UV 7035 42pcs
- Compatible with
Pfannenberg
- Factory colour
Grey
IP55
- Width
145 mm
- Height
145 mm
- Depth
31 mm
- Dim
(W x H x D) 145 x 145 x 31 mm
- Content
42 pc(s)
- Material
Plastic
Grey
145 mm
145 mm
31 mm
FALSE
G4
Plastic
IP55
-40-55 °C
TRUE
Documents & Downloads
Datasheet
Datasheet 3779583 Pfannenberg PFA 20000 55 UV 7035 42pcs Filter (W x H x D) 145 x 145 x 31 mm Piece 42 pc(s)
User & Safety Instructions
User & Safety Instructions 3779583 Pfannenberg PFA 20000 55 UV 7035 42pcs Filter (W x H x D) 145 x 145 x 31 mm Piece 42 pc(s)
Conformity certificate
Conformity certificate 3779583 Pfannenberg PFA 20000 55 UV 7035 42pcs Filter (W x H x D) 145 x 145 x 31 mm Piece 42 pc(s)
Conformity certificate 3779583 Pfannenberg PFA 20000 55 UV 7035 42pcs Filter (W x H x D) 145 x 145 x 31 mm Piece 42 pc(s)
Conformity certificate 3779583 Pfannenberg PFA 20000 55 UV 7035 42pcs Filter (W x H x D) 145 x 145 x 31 mm Piece 42 pc(s)
Description
42 pieces mounting packing
The advantages of this series at a glance:
- Same design as the PF series filter fans
- Available as standard in RAL 7035 gray and RAL 9011 black
- IP-55 protection thanks to innovative filter mat technology ideal for outdoor use
- 3 times longer service life compared to IP54 filter
- The filter fans have an increased resistance to UV rays
- Patented tool-free 4-corner snap mechanism allows for installation in seconds and ensures secure hold.
- Foamed seal simplifies assembly
- Easy filter mat change in seconds thanks to optimized front cover
- Flat design and neutral design make perfect machine integration possible
- The filter fans can be retrofitted in most applications because the mounting cutouts are compatible
- Approvals: CURus, EAC, CAS
This text is machine translated.























