• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pfannenberg Visuo-acoustic signalling device Xenon PA X 10-10 230 AC AM Orange Programmable 230 V AC 110 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 699.00 / piece)
€ 699.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Construction
  • Bulb: Xenon
  • Type of acoustic signal: Programmable
  • Sound pressure level 110 dB
Product type

Visuo-acoustic signalling device

Operating voltage

230 V AC

Max. current consumption

0.26 A

Factory colour

Orange

Colour

Orange

Signal type

Programmable

Features

Xenon

IP66

Case colour

Red

Type

PA X 10-10 230 AC AM

Noise emission (max.)

110 dB

Calotte colour

Orange

Acoustic signal

Sound generator

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2181889 Pfannenberg Visuo-acoustic signalling device Xenon PA X 10-10 230 AC AM Orange Programmable 230 V AC 110 dB

User & Safety Instructions

User & Safety Instructions 2181889 Pfannenberg Visuo-acoustic signalling device Xenon PA X 10-10 230 AC AM Orange Programmable 230 V AC 110 dB

Description

Safer; incorrect mounting is practically impossible
Faster; significantly shorter assembly and installation times
More economical, high efficiency and good penetration of acoustic obstacles significantly reduce the number of sound transmitters required
Sound generator and light pre-wired ex works
Different light levels are available for optimal adjustment of the acoustic and visual cover

This text is machine translated.

More interesting products

(*All information is plus legal VAT)