• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 14300050 Deburrer 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Deburrer countersink ø 3 mm

  • Three different, easily replaceable deburrer (blades, mini blade and countersink).

Technical specifications

  • Used for: Universal editingProcessing tasks: DeburringManual operation
Product type

Deburrer

Material suitability

Steel

Aluminium

Plastic

Cast iron

Non-ferrous metal

(Ø)

3 mm

Content

1 pc(s)

UKCA

not relevant

Description

Hand deburring tool for economic deburring, chamfering and reworking of different materials and contours. Hard to reach areas, holes, internal and external diameters, threads and grooves can be easily worked on by hand.PFERD offers: Three deburring blades for machining steel, aluminum, non-ferrous metals and cast iron, plastics and other soft materials. A mini blade for the universal machining of tiny geometries made of different materials. Two rotatable deburrers for universal drilling from different materials.

This text is machine translated.

What kind of Manual Deburrers are you looking for?

More interesting products

(*All information is plus legal VAT)