• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62010632 E 100-2,8 PSF DUO STEELOX/16,0 Grinding disc (off-set) Diameter 100 mm Bore diameter 16 mm Stainles

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 46Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

100 mm

Bore Ø

16 mm

Thickness

2.8 mm

Rotational speed (max.)

15300 U/min

Material suitability

Stainless steel

Steel

Tinder

UKCA

not relevant

Description

Combination disk for steel and stainless steel (INOX) with high separation performance and good durability.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Weld seam processing- Fillet seam processing- DisconnectMaterial:- Stainless steel (INOX)- Steel- TinderProduct advantages:- Safe, standard-compliant solution for cutting and side grinding with only one tool- Time saving due to fewer disc changes.- Can be used universally on steel and stainless steel (INOX).- Width 1.9 mm Ideal also suitable for cordless angle grinders

This text is machine translated.