• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62011634 E 115-7 PSF STEEL Grinding disc (off-set) Diameter 115 mm Bore diameter 22.23 mm Cast iron, Steel,

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

446 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Grain size: 30Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

115 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

13300 U/min

Material suitability

Cast iron

Steel

Cast steel

Description

Grinding disc for steel with high grinding ability and good durability.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingMaterial:- Cast iron- Steel- Cast steelProduct advantages:- Fast work progress and high cost-effectiveness due to high sanding ability.- Good service life.- Also suitable for low-power angle grinders. Soft sanding characteristic, very easy to cut with low contact pressure.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)