• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62017831 E 180-8 PSF STEELOX Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Stainless steel,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 30Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

8.3 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442503 PFERD TOOLS 62017831 E 180-8 PSF STEELOX Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Stainless steel,

Description

Soft all-round tool in hardness M with a high sanding ability and good service life.Grinding fluid: Corundum A manufactured without the addition of iron, chlorine and sulfur-containing fillers.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingMaterial:- Stainless steel (INOX)- Steel

This text is machine translated.