• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62017950 E 180-4,1 PSF STEELOX Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Stainless stee

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 24Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

4.1 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

UKCA

not relevant

Description

Soft all-round tool in hardness M with a high sanding ability and good service life. Particularly dimensionally stable for applications in pipeline construction.abrasives: Corundum A manufactured without addition of iron, chlorine and sulfur-containing fillers.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processing- Root seam processingMaterial:- Stainless steel (INOX)- Steel

This text is machine translated.