• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62015420 E 150-3,5 PSF DUO STEELOX Grinding disc (off-set) Diameter 150 mm Bore diameter 22.23 mm Stainless

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 46Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

150 mm

Bore Ø

22.23 mm

Thickness

3.5 mm

Rotational speed (max.)

10200 U/min

Material suitability

Stainless steel

Steel

Tinder

UKCA

not relevant

Description

Combination disk for steel and stainless steel (INOX) with high separation performance and good durability.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Weld seam processing- Fillet seam processing- DisconnectMaterial:- Stainless steel (INOX)- Steel- TinderProduct advantages:- Safe, standard-compliant solution for cutting and side grinding with only one tool- Time saving due to fewer disc changes.- Can be used universally on steel and stainless steel (INOX).- Width 1.9 mm Ideal also suitable for cordless angle grinders

This text is machine translated.