• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 62017640 E 180-7 PSF STEELOX Grinding disc (off-set) Diameter 180 mm Bore diameter 22.23 mm Stainless steel,

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Grain size: 24Abrasive:A
Product type

Grinding disc (off-set)

Content

10 pc(s)

(Ø)

180 mm

Bore Ø

22.23 mm

Thickness

7.2 mm

Rotational speed (max.)

8500 U/min

Material suitability

Stainless steel

Steel

UKCA

not relevant

Description

Roughing disk for steel and stainless steel (INOX) with high grinding freedom and good standing time.Drive types:- Angle grinderUses:- Outcome- Deburr- Surface grinding- Chamfer- Weld seam processing- Fillet seam processingApplication refrence:- Width 4.1 and 4.6 mm optimally suited for root seam machining.Material:- Stainless steel (INOX)- SteelProduct advantages:- Can be used universally on steel and stainless steel (INOX).- Fast work progress and high cost-effectiveness due to high sanding ability.- Good service life.- Also suitable for low-power angle grinders. Soft sanding characteristic, very easy to cut with low contact pressure.

This text is machine translated.