Advantages: Safe, standard-compliant solution for cutting and side grinding with only one tool saves time by fewer disc changes. Can be used universally on steel and stainless steel (INOX). Width 1.9 mm also ideal for cordless angle grinder.
Product type
Grinding disc (off-set)
Content
10 pc(s)
(Ø)
125 mm
Bore Ø
22.23 mm
Thickness
1.9 mm
Rotational speed (max.)
12200 U/min
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346367 PFERD TOOLS 62012630 E 125-1,9 PSF DUO STEELOX Grinding disc (off-set) Diameter 125 mm Bore diameter 22.23 mm 10 pc(s)
Description
Combination strips for steel and stainless steel (INOX) with high separation power and good service life.
This text is machine translated.
Description
Combination strips for steel and stainless steel (INOX) with high separation power and good service life.