• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS 64189125 Grinding disc Diameter 125 mm Grit size=36 10 pc(s)

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. RPM 12200 RPM
Product type

Grinding disc

(Ø)

125 mm

Bore Ø

22.23 mm

Grit size

36

Material suitability

Stainless steel

Content

10 pc(s)

Rotational speed (max.)

12200 U/min

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2442670 PFERD TOOLS 64189125 Grinding disc Diameter 125 mm Grit size=36 10 pc(s)

Description

With the CC-GRIND SOLID, PFERD offers the modern, powerful and ergonomic alternative to the roughing disk.Drive types:- Angle grinderUses:- Deburr- Chamfer- Weld seam processingApplication refrence:- Use SFS CC-GRIND for optimum performance with flat angle of attack and the clamping flange set.- Use only with the surface, not suitable for circumferential grinding.Material:- Stainless steel (INOX)

This text is machine translated.

More interesting products

(*All information is plus legal VAT)