
Number (Package size 20 pc(s))
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Technical specifications
- Shape: Straight design T (shape 41)Grain size: 36Abrasive:A
- Product type
Cutting disc (straight)
- Content
20 pc(s)
- (Ø)
300 mm
- Type
Straight
- Bore Ø
25.4 mm
- Thickness
2.8
- Rotational speed (max.)
5100 U/min
- Material suitability
Stainless steel
Quenched steel
Steel
- Dim
(Ø) 300 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2442823 PFERD TOOLS 80 T 300-2,8 K PSF CHOP STEELOX/25,4 66323075 Cutting disc (straight) 300 mm 20 pc(s) Stainless steel, Quenc
Description
Very cut tool in hardness K with a center fabric for steel and stainless steel (INOX). For aggressive and burr-free separation.Drive types:- CHOPSAW up to 3 KWUses:- Disconnect- Separation of profiles- Separation of pipes- Separation of solid materialMaterial:- Stainless steel (INOX)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Steel materials with a hardness of more than 54 HRCSafety Instructions:- Only use power on stationary machines up to 3 KW.Product advantages:- High cost-effectiveness due to high service life.- Fast work progress thanks to high separation performance.- Low-burr separation due to less lateral friction.- For universal separation tasks.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 177.98*
What kind of Cutting Discs are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































