• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS KES HSS DIN 334 C60° 10,0 25202163 Countersink 10 mm HSS 1 pc(s)

1/2
Product type
Countersink
DIN standard
DIN 334-C
Ø
10 mm
Material
HSS
Material suitability
Steel
Aluminium
Brass
Duroplast
Stainless steel
Wood
Plastic
Malleable iron
Thermoplastic
Titanium
Non-ferrous metal
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive types: Drilling machine, robot, stator drilling machine, stationary machines, machine tool
  • Machined materials: Aluminum, hard aluminum alloys, soft aluminum alloys, tough aluminum alloys, bronze, duroplasts, stainless steel (INOX), steel inserts, elastomers, fiber reinforced duroplasts (GFK, CFK), fiber reinforced duroplasts (GFK, CFK), fiber reinforced plastics > (GFK, carbon fiber reinforced plastics, carbon steel, cast iron cast iron, cast iron cast iron cast iron cast iron cast iron, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron (mm2< ), mm² < cast steel, cast iron cast iron cast iron cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast steel, cast steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel, cast iron cast steel, steel, cast iron cast steel, cast steel, cast iron cast steel (carbon steel, cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast iron cast steel
Product type

Countersink

DIN standard

DIN 334-C

Ø

10 mm

Angle

60°

Material

HSS

Material suitability

Steel

Aluminium

Brass

Duroplast

Stainless steel

Wood

Plastic

Malleable iron

Thermoplastic

Titanium

Non-ferrous metal

Show more
Total length

50 mm

Shank Ø

6 mm

Weight

25 g

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345942 PFERD TOOLS KES HSS DIN 334 C60° 10,0 25202163 Countersink 10 mm HSS 1 pc(s)

Description

High-performance transmitter tools with a lowering angle of 60° for deburring all common materials such as steel, cast steel and non-ferrous metals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)