• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PHC A41008-7 Cutters Knife holster (L x W x H) 107.9 x 38.1 x 38.1 mm

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

PHC UKH 545 plastic belt pouch for S7

  • Robust plastic twist holster, which can be rotated by 360 degrees
  • Suitable for the safety cutter PHC S7
  • The blade does not protrude from the cutter when it is inserted into the holster
  • Attachment to belt, trouser or bag
  • CL-36 Coil Lanyard is locked in the holster (available separately)
  • This text is machine translated.

Technical specifications

  • Unique rotating design
Dim

(L x W x H) 107.9 x 38.1 x 38.1 mm

Product type

Knife holster

Range of uses

Cutters

Material

Plastic

Factory colour

Black

Length

107.9 mm

Height

38.1 mm

Width

38.1 mm

Weight

6 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3369879 PHC A41008-7 Cutters Knife holster (L x W x H) 107.9 x 38.1 x 38.1 mm

Description

Scope of delivery

  • 1 belt pouch

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)