
1/10
LED panel
Rectangular
230 V
1
LED module
Built-in LED
28 W
28 W
4000 K
Neutral white
3400 lm
Satinised
Ceiling mount option
120°
II
IP20
White
Metal
Polystyrene
PMMA
2.22 kg
1195 mm
59 mm
295 mm
n.rel.
No
295 mm
35000 h
Metal
220 - 240 V
80
-10 - 35 °C
250 W
12500
120 lm/W
5
yes
25 °C
1
no
3200 lm
4000 K
4000 K
18.7 A
0.218 ms
28 kWh
no
120°
0.9
2.34 kg
36 W
Datasheet 3818374 Philips 8719514955318 LED panel 28 W Neutral white White
User & Safety Instructions 3818374 Philips 8719514955318 LED panel 28 W Neutral white White