Philips LED light strip 22W, 30 meter, RGB, IP20, remote control
LED light strip 22 W
30 meters, RGB
Protection class: IP20
With remote control
Technical specifications
Product type
LED strip set
LED strip features
Remote control
Factory colour
White
Colour
RGB
22 W
Operating voltage
230 V
Dim
(L x W x H) 30 m x 10 mm x 3.3 mm
Power consumption
22 W
Width
10 mm
Height
3.3 mm
Length
30 m
IP20
n.rel.
Yes
Protection class
IP20
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3304512 Philips 8720169322554 LED strip set 230 V 30 m RGB 30 m
Description
Colourful RGB strips in 5m, 10m and 15m lengths give a special atmosphere to each room. The high-quality remote control enables comfortable dimming, changing between colors and scenes as well as switching the strips on and off. Subtle or dramatic brightness and color changes create an exciting, cozy, entertaining or romantic mood. Intensive, uniform colors without shadows or dark areas thanks to a uniform light distribution.
This text is machine translated.
Scope of delivery
Light strip
Power supply unit
IR remote control
User manual.
Description
Colourful RGB strips in 5m, 10m and 15m lengths give a special atmosphere to each room. The high-quality remote control enables comfortable dimming, changing between colors and scenes as well as switching the strips on and off. Subtle or dramatic brightness and color changes create an exciting, cozy, entertaining or romantic mood. Intensive, uniform colors without shadows or dark areas thanks to a uniform light distribution.