• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8721103143433 Ceiling floodlight LED (monochrome) GU10 Black

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips Wyatt ceiling / wall spot x 3

Technical specifications

Product type

Ceiling floodlight

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

3

Bulb type

LED (monochrome)

GU10

Rating per bulb

50 W

Light features

click!FIX assembly

Ceiling mount option

Tiltable

Swivelling

Suitable for wall mounting

Factory colour

Black

Material

Metal

Dim

(W x H x D) 120 x 94 x 442 mm

n.rel.

No

Weight

640 g

Bulb shape

GU10

Width

120 mm

Height

94 mm

Depth

442 mm

IP20

Protection class

I

Material (details)

Metal

Type

Ceiling/wall spotlights

Input voltage

220–240 V

UKCA

yes

Operating temperature (T-T)

-20 - 45 °C

Replacement bulb power (max)

50 W

Dimmable with remote control

no

Adjustable spot head

yes

Bulb current

150 mA

Remote control included

no

Suitable for indoor use

yes

Click fix mounting

yes

Number of light sources

3

Batteries included

no

Package weight

760 g

Documents & Downloads

Datasheet

Datasheet 3816730 Philips 8721103143433 Ceiling floodlight LED (monochrome) GU10 Black

User & Safety Instructions

User & Safety Instructions 3816730 Philips 8721103143433 Ceiling floodlight LED (monochrome) GU10 Black

Description


Stylish and versatile lighting for your home

Align the light where you need it
Build this convenient Philips Spot at home. Choose an Philips GU10 LED lamp to match your Spot style and provide high-quality, long-lasting light

This text is machine translated.

Features

  • High-quality material
  • Adjustable wall or ceiling bracket
  • ClickFix – easy installation
  • Adjustable spot head
  • Lamps not included in delivery

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)