• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips 8721103163158 Ceiling floodlight LED (monochrome) GU10 White

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Philips Wyatt ceiling / wall spot x 4

Technical specifications

Product type

Ceiling floodlight

Type

Cylindrical

Operating voltage

230 V

No. of bulbs

4

Bulb type

LED (monochrome)

GU10

Rating per bulb

50 W

Light features

click!FIX assembly

Ceiling mount option

Tiltable

Swivelling

Suitable for wall mounting

Factory colour

White

Material

Metal

Dim

(W x H x D) 120 x 94 x 628 mm

n.rel.

No

Weight

883 g

Bulb shape

GU10

Width

120 mm

Height

94 mm

Depth

628 mm

IP20

Protection class

I

Material (details)

Metal

Type

Ceiling/wall spotlights

Input voltage

220–240 V

Operating temperature (T-T)

-20 - 45 °C

Replacement bulb power (max)

50 W

Dimmable with remote control

no

Adjustable spot head

yes

Bulb current

200 mA

Remote control included

no

Suitable for indoor use

yes

Click fix mounting

yes

Number of light sources

4

Batteries included

no

Package weight

1.02 kg

Documents & Downloads

Datasheet

Datasheet 3816744 Philips 8721103163158 Ceiling floodlight LED (monochrome) GU10 White

User & Safety Instructions

User & Safety Instructions 3816744 Philips 8721103163158 Ceiling floodlight LED (monochrome) GU10 White

Description


Stylish and versatile lighting for your home

Align the light where you need it
Build this convenient Philips Spot at home. Choose an Philips GU10 LED lamp to match your Spot style and provide high-quality, long-lasting light

This text is machine translated.

Features

  • High-quality material
  • Adjustable wall or ceiling bracket
  • ClickFix – easy installation
  • Adjustable spot head
  • Lamps not included in delivery

What kind of Ceiling Floodlights & Spotlights are you looking for?

More interesting products

(*All information is plus legal VAT)