
Highlights & Details
Xperion 3000 line LED work light
- Slim
- Bright white light
- Dual mode with Eco function
- Angle of radiation of 120°
- Rotating, retractable hook
- Magnet
Technical specifications
- Product type
Work light
- Work light features
Hook
Magnetic fastener
Magnetic base
Various lighting modes
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Operating voltage
3.7
- Factory colour
Green-grey (matt)
- Colour temperature type
6000 K
- Weight
235 g
- Capacity (mAh, Ah)
2200 mAh
- Charging time
3 h
3.3 W
- Luminous flux
300 lm
- Protection class
IP54
- Power supply (LOV)
rechargeable
n.rel.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2992510 Philips Automotive X30LINEX1 Xperion 3000 Line LED (monochrome) Work light rechargeable 3.3 W 300 lm
Information
Information 2992510 Philips Automotive X30LINEX1 Xperion 3000 Line LED (monochrome) Work light rechargeable 3.3 W 300 lm
Information 2992510 Philips Automotive X30LINEX1 Xperion 3000 Line LED (monochrome) Work light rechargeable 3.3 W 300 lm
Warranty Terms
Warranty Terms 2992510 Philips Automotive X30LINEX1 Xperion 3000 Line LED (monochrome) Work light rechargeable 3.3 W 300 lm
Description
This text is machine translated.
Features
- Rechargeable Li-Ion battery (2200 mAh)
- Battery runtime of 4-7.5 hours depending on the light intensity
- Robust shock-proof plastic housing, shock-proof (IK07) and water proof (IP54)
- Resistant to solvents, grease and oil
- Slim wireless LED work light
- Powerful bright white light with 6,000K
- Dual mode with 300 lumen Boost and 150 lumen Eco function
- Angle of radiation of 120°
- 360° rotating, retractable hook
- Strong magnet for two-handed working
Scope of delivery
- With 6 bits. USB-C charging cable (without USB power supply)
What kind of Inspection Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































