• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Button cell LR44 1.5 V 1 pc(s) Alkali-manganese A76

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Button cell

Size

LR44

Dim

(Ø x H) 11.6 mm x 5.4 mm

Technology

Alkali-manganese

Voltage

1.5 V

Height

5.4 mm

(Ø)

11.6 mm

Alternative battery types

AG13

V13GA

G13A

13GA

PX76A

PX675A

157

GPA76

KA76

KA

L1154

LR1154

A76

RW82

1166A

1128MP

D76A

S76

208-904

SB-F9

GDA76

GPS76A

MS76

GP76

B-LR44

76A

Show more
Content

1 pc(s)

Rechargeable

No

Range of use

Watches

Calculators

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3345394 Philips Button cell LR44 1.5 V 1 pc(s) Alkali-manganese A76

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)