• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips Home NA352/04 Air fryer 9 l 2750 W BPA-free, Non-stick coating Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips AirFryer Dual Basket 3000 Series NA352/04

  • Two dishes prepared at the same time in two different sized baskets
  • Copy function: Uniform cooking time and temperature for both baskets on the push of a button
  • Timer function: Synchronizes cooking times in the two baskets for hot dishes

Technical specifications

Factory colour

Black

Capacity

9 l

Product type

Air fryer

Kitchen appliances features

BPA-free

Non-stick coating

2750 W

Weight

7.85 kg

Width

382 mm

Height

444 mm

Length

314 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2441839 Philips Home NA352/04 Air fryer 9 l 2750 W BPA-free, Non-stick coating Black

Description

Double enjoyment for the whole family
The Philips AirFryer 3000 Series Dual Basket makes it easy to prepare two delicious dishes at the same time. The dishes are prepared at the same time and can be served hot. Enjoy delicious, healthy cooking with a large basket for family food or main dishes a smaller basket for side dishes or meals for fewer people.

This text is machine translated.

Features

  • Cable tidy
  • Non-slip stand.
  • Adjustable thermostat
  • Power indicator
  • Automatic switch-off
  • Cool touch handles
  • Dishwasher safe parts
  • Temperature control 40 °C - 200 °C.
  • Preset cooking function
  • Heat-insulated outer surface
  • Programs: 8 presets
  • Digital touch-screen surface
  • Ergonomic grip
  • Acoustic signal
  • Heat-insulated outer surface
  • Built-in on/off switch
  • Cool touch handles
  • Power indicator

Scope of delivery

  • Deep fryer
  • User manual

What kind of Deep Fryers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)