
Highlights & Details
Philips PowerPro Expert FC9744/09 bagless vacuum cleaner
- Allergy filter for 99.9% filtrationStandard nozzle: TriActive+ nozzleDust capacity: 2 l
Technical specifications
- Color: Opal green
900 W
- Product type
Handheld vacuum cleaner
- Factory colour
Opal
Green
- Noise emission
76 dB
- Collector
2 l
- Operating voltage
230 V
- Power supply (LOV)
mains-powered
- Vacuum technology
Without pouch
- Cable length
10 m
- Radius of operations
10 m
- Width
292 mm
- Height
505 mm
- Depth
292 mm
- Additional nozzles
Mini turbo brush, nozzle for cleaning carpets, hard floor nozzle
- Dim
(W x H x D) 292 x 505 x 292 mm
- Weight
5.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2618658 Philips Home PowerPro Expert FC9744/09 FC9744/09 Handheld vacuum cleaner
User & Safety Instructions
User & Safety Instructions 2618658 Philips Home PowerPro Expert FC9744/09 FC9744/09 Handheld vacuum cleaner
Description
This text is machine translated.
Features
- FiltrationDust capacity: 2 L.Exhaust filter: Allergy H13 filterMotor filter: Durable washable filterFilter performance: HEPA13 quality.
Scope of delivery
- TriActive nozzle
- Hard floor nozzle
- Crevice tool
- Pad nozzle
- Integrated brush
- Mini turbo nozzle.
What kind of Handheld Vacuum Cleaners are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























