• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED 8720169265608 Fyve Solar garden light LED (monochrome) 1.5 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Philips outdoor solar fyve pedestal lamp Spiess 1.5W, daylight sensor, 2700 Kelvin, black

  • Power= 1.5 W
  • Total luminous flux= 200.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

Solar garden light

Operating voltage

3.3 V

No. of bulbs

1

Bulb type

LED (monochrome)

1.5 W

2700 K

Colour

Warm white

200.00 lm

Total luminous flux

200.00 lm

Factory colour

Black

Material

Plastic

IP44

Protection class

III

Weight

536 g

Dim

(L x W x H) 121 x 90 x 540 mm

n.rel.

Type

Cylindrical

Width

90 mm

Height

540 mm

Length

121 mm

Depth

121.00 mm

Light bulb included

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3029120 Philips LED 8720169265608 Fyve Solar garden light LED (monochrome) 1.5 W Black

User & Safety Instructions

User & Safety Instructions 3029120 Philips LED 8720169265608 Fyve Solar garden light LED (monochrome) 1.5 W Black

Description

The Philips Fyve solar base light with ground spike features a highly efficient solar panel and an integrated light sensor. This means that the lamp can retain enough energy even in low sunlight to provide sufficient brightness for up to 8 hours. Warm white light and a robust design with anti-UV coating provide good lighting in all weather conditions. No cabling or power connection is required.

This text is machine translated.

Features

  • Solar lamp with daylight sensor for beautiful light effects and the appropriate light at the right place, completely without power consumption.

What kind of Garden & Decorative Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)