• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Ledinaire WT050C 1xTLED L1200 LED wet room light LED (monochrome) T8 Grey, White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Empty housing for 1x T8 LED tube lamps

  • Quality and reliability from Philips
  • Robust for water and dust-proof applications
  • Easy to use with Philips LEDtubes
  • Includes fuse for safe and easy operation

Technical specifications

  • II protection rating
Product type

LED wet room light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

T8

Length

1275 mm

Height

70 mm

Width

84 mm

IP65

IK08

Factory colour

Grey

White

Material

Polycarbonate (PC)

Weight

800 g

Dim

(L x W x H) 1275 x 84 x 70 mm

n.rel.

Light bulb included

No

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2339366 Philips LED Ledinaire WT050C 1xTLED L1200 LED wet room light LED (monochrome) T8 Grey, White

User & Safety Instructions

User & Safety Instructions 2339366 Philips LED Ledinaire WT050C 1xTLED L1200 LED wet room light LED (monochrome) T8 Grey, White

Warranty Terms

Warranty Terms 2339366 Philips LED Ledinaire WT050C 1xTLED L1200 LED wet room light LED (monochrome) T8 Grey, White

Description

The Ledinaire range includes a selection of popular standard LED lights that offer Philips' high quality at a competitive price. Reliable, energy efficient and affordable – just what was needed. ideal for car parks, garages, warehouses, production facilities and many more.

This text is machine translated.

Scope of delivery

  • LED
  • User manual.

Hints

Please order lamp separately.

What kind of Wet Room Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)