• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED Lois 929004642201 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs): Warm white

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Philips outdoor floodlight Lois 20W, 3000 Kelvin, 1800 Lumen, motion sensor, IP65, black

  • Power= 20 W
  • Total luminous flux= 1800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED outdoor floodlight (+ motion detector)

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

20 W

20 W

3000 K

Colour

Warm white

1800.00 lm

Total luminous flux

1800 lm

Light features

Incl. motion detector

Protection class

I

IP65

Factory colour

Black

Material

Aluminium

Weight

260 g

Dim

(W x H x D) 130 x 158 x 56 mm

Feed length

30 cm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

130 mm

Height

158 mm

Depth

56 mm

Recess diameter

0 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3385042 Philips LED Lois 929004642201 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs): Warm white

User & Safety Instructions

User & Safety Instructions 3385042 Philips LED Lois 929004642201 LED outdoor floodlight (+ motion detector) 20 W Colours (LEDs): Warm white

Description

This powerful Philips outdoor spotlight is mains-operated and has a built-in motion sensor that automatically switches on when it detects motion, in order to improve the view and increase the safety feeling at home.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)