• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Philips LED ProjectLine 8719514954540 LED floodlight 50 W Colours (LEDs): Natural white

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ProjectLine flood 50W 40K IP65

  • Power= 50 W
  • Total luminous flux= 4750 lm
  • Colour temperature= 4000 K
  • Natural white

Technical specifications

Product type

LED floodlight

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

LED

Rating per bulb

50 W

50 W

4000 K

Colour

Natural white

4750 lm

Total luminous flux

4750 lm

Protection class

I

IP65

Factory colour

Black

Material

Metal

Weight

730 g

Dim

(L x W x H) 1830 x 2230 x 310 mm

n.rel.

Type

Rectangular

Light bulb included

Yes

Width

2230 mm

Height

310 mm

Length

1830 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2713886 Philips LED ProjectLine 8719514954540 LED floodlight 50 W Colours (LEDs): Natural white

User & Safety Instructions 2713886 Philips LED ProjectLine 8719514954540 LED floodlight 50 W Colours (LEDs): Natural white

Description

Waterproof, robust LEDs for outdoor use Projectline spotlights are energy-saving and very sturdy due to the metal used and the weather protection. They are ideally suited for lighting areas in front/behind (public) buildings like car parks, driveways, gardens or work environments.

This text is machine translated.

Scope of delivery

  • ProjectLine flood 50W 40K IP65
  • User manual.

More interesting products

(*All information is plus legal VAT)